1658063-3 | TE Connectivity

Pin header, 120 pole, pitch 0.8 mm, straight, black, 1658063-3

Order No.: 71P3046
MPN:
1658063-3
1658063-3 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6310 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
29.63 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6310 €
2 pcs.
27.7151 €
5 pcs.
26.0372 €
10 pcs.
24.2046 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Header, 1658063-3, TE Connectivity

PCB Mount header, Vertical, Board-to-Board, 120 Position, 0.8 mm Centerline, Fully shrouded, Gold, Surface mount, Power & Signal, Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 120 pole
Grid 0.8 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 9.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes