1589815-4 | TE Connectivity
Socket header, 15 pole, pitch 0.64 mm, straight, natural, 1589815-4
Order No.: 34P3040
EAN: 4099889910100
MPN:
1589815-4
STM015T2HN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
531.6206 € *
Standard delivery time from the manufacturer is: 62 Weeks
PCB Connection System, 1589815-4, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Horizontal, 15 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Beryllium Copper
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: natural
- Orientation: angled
- Number of positions: 15
- Centerline (Pitch): 0.64 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 15 pole | |
| Grid | 0.64 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 150 V | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |