1589451-8 | TE Connectivity
Pin header, 15 pole, pitch 0.64 mm, straight, natural, 1589451-8
Order No.: 34P3049
EAN: 4099889910131
MPN:
1589451-8
USS015B2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.5771 € *
Available in 5 Days: 21 pcs. - if ordered today
PCB Connection System, 1589451-8, TE Connectivity
Wire-to-Board, Printed Circuit Board, Unshrouded, Horizontal, 15 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Beryllium Copper
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: natural
- Orientation: angled
- Number of positions: 15
- Centerline (Pitch): 0.64 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Grid | 0.64 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-lead | |
| Connection plating | tin-lead | |
| Rated voltage | 150 V | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |