1586879-1 | TE Connectivity

Socket header, 9 pole, pitch 6.35 mm, straight, natural, 1586879-1

Order No.: 35P4851
EAN: 4099889935080
MPN:
1586879-1
1586879-1 TE Connectivity PCB Connection Systems Image 1
1586879-1 TE Connectivity PCB Connection Systems Image 2
1586879-1 TE Connectivity PCB Connection Systems Image 3
1586879-1 TE Connectivity PCB Connection Systems Image 4
1586879-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
2,499.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2800 pcs.
0.8925 €

PCB Connection System, 1586879-1, TE Connectivity

Wire-to-Board, Printed Circuit Board, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 6.35 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 12 A
Additional parts equipped
Number of rows 3
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes