1586863-6 | TE Connectivity

Pin header, 6 pole, pitch 4.2 mm, angled, white, 1586863-6

Order No.: 35P5418
EAN: 4099889938432
MPN:
1586863-6
1586863-6 TE Connectivity PCB Connection Systems Image 1
1586863-6 TE Connectivity PCB Connection Systems Image 2
1586863-6 TE Connectivity PCB Connection Systems Image 3
1586863-6 TE Connectivity PCB Connection Systems Image 4
1586863-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1400 pcs.
0.714 €

PCB Connection System, 1586863-6, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyamide
  • Housing Color: white
  • Orientation: angled
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 5.5 mm [0.216 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline, Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 4.2 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 9 A
Additional parts equipped
Number of rows 2
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85366910
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes