1586861-4 | TE Connectivity

Plug housing, 4 pole, pitch 4.2 mm, straight, white, 1586861-4

Order No.: 35P5529
EAN: 4099889939422
MPN:
1586861-4
Series: VAL-U-LOK
1586861-4 TE Connectivity PCB Connection Systems Image 1
1586861-4 TE Connectivity PCB Connection Systems Image 2
1586861-4 TE Connectivity PCB Connection Systems Image 3
1586861-4 TE Connectivity PCB Connection Systems Image 4
1586861-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2130 € *
Available in 12 Days: 6,528 pcs. - if ordered today
Total Price:
745.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.2130 €

PCB Connection System, 1586861-4, TE Connectivity

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Polyamide
  • Housing Color: white
  • Number of positions: 4
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
  • Contact Layout: Matrix, Square Grid
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 4 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85389091
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes