1586853-1 | TE Connectivity

Socket housing, 9 pole, pitch 6.35 mm, straight, natural, 1586853-1

Order No.: 35P5019
EAN: 4099889936599
MPN:
1586853-1
1586853-1 TE Connectivity PCB Connection Systems Image 1
1586853-1 TE Connectivity PCB Connection Systems Image 2
1586853-1 TE Connectivity PCB Connection Systems Image 3
1586853-1 TE Connectivity PCB Connection Systems Image 4
1586853-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,927.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2700 pcs.
0.714 €

PCB Connection System, 1586853-1, TE Connectivity

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 9
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 9 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 3
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85389011
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes