1586379-1 | TE Connectivity
Plug housing, 6 pole, pitch 6.35 mm, straight, black, 1586379-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available in 12 Days: 1,800 pcs. - if ordered today
Total Price:
204.08 € *
Price list
Quantity
Price per unit*
350 pcs.
0.5831 €
1600 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing , 1586379-1, TE Connectivity
Rectangular power connector, Housing, Plug, Wire-to-Wire / Wire-to-Board, 6 Position, 6.35 mm centerline, Wire and Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 6.35 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |