1586305-1 | TE Connectivity

Plug housing, 9 pole, pitch 6.1 mm, straight, black, 1586305-1

Order No.: 71P2460
EAN: 4099891721022
MPN:
1586305-1
Series: AMP-LATCH
1586305-1 TE Connectivity PCB Connection Systems Image 1
1586305-1 TE Connectivity PCB Connection Systems Image 2
1586305-1 TE Connectivity PCB Connection Systems Image 3
1586305-1 TE Connectivity PCB Connection Systems Image 4
1586305-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Available in 12 Days: 1,600 pcs. - if ordered today
Total Price:
171.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.8568 €

Plug housing, 1586305-1, TE Connectivity

Rectangular power connector, Housing, Plug, Wire-to-Panel / Wire-to-Wire, 9 Position, 6.1 mm Centerline, Wire & Cable.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 9 pole
Grid 6.1 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes