1586090-1 | TE Connectivity
Pin header, 6 pole, pitch 6.35 mm, straight, natural, 1586090-1
Order No.: 35P4822
EAN: 4099889934830
MPN:
1586090-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1586090-1, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 12 A
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm [0.25 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 6.35 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | pre-tinned | |
| Connection plating | pre-tinned | |
| Rated voltage | 150 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |