1586077-1 | TE Connectivity

Pin header, 3 pole, pitch 6.35 mm, straight, natural, 1586077-1

Order No.: 35P4743
EAN: 4099889934182
MPN:
1586077-1
1586077-1 TE Connectivity PCB Connection Systems Image 1
1586077-1 TE Connectivity PCB Connection Systems Image 2
1586077-1 TE Connectivity PCB Connection Systems Image 3
1586077-1 TE Connectivity PCB Connection Systems Image 4
1586077-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
666.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1600 pcs.
0.4165 €

PCB Connection System, 1586077-1, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 6.35 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 150 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes