1565087-1 | TE Connectivity
Socket housing, 4 pole, pitch 3.5 mm, straight, natural, 1565087-1
Order No.: 34P8810
EAN: 4099889916591
MPN:
1565087-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2975 €
500 pcs.
0.2844 €
1000 pcs.
0.2654 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 1565087-1, TE
4-Positions, Receptacle, Housing, Crimp, Wire-to-Wire, UL 94V-0, 3.5 mm Centerline, 2 Row, 300 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | tab | |
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |