1565083-1 | TE Connectivity

Plug housing, 4 pole, pitch 3.5 mm, straight, natural, 1565083-1

Order No.: 34P8809
EAN: 4099889916584
MPN:
1565083-1
1565083-1 TE Connectivity PCB Connection Systems Image 1
1565083-1 TE Connectivity PCB Connection Systems Image 2
1565083-1 TE Connectivity PCB Connection Systems Image 3
1565083-1 TE Connectivity PCB Connection Systems Image 4
1565083-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2927 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2927 €
10 pcs.
0.2725 €
25 pcs.
0.2535 €
50 pcs.
0.2309 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1565083-1, TE Connectivity

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Centerline (Pitch): 3.5 mm
  • Row-to-Row Spacing: 4.8 mm [0.189 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 300 V
Additional parts unequipped
Number of rows 2
Breakable No
Colour natural
Logistics
Property Value
Country of origin JP
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes