1565081-1 | TE Connectivity
Plug housing, 2 pole, pitch 3.5 mm, straight, natural, 1565081-1
Order No.: 34P8804
EAN: 4099889916539
MPN:
1565081-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available in 12 Days: 9,600 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1999 €
50 pcs.
0.1856 €
100 pcs.
0.1725 €
250 pcs.
0.1559 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1565081-1, TE Connectivity
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: PA 66
- Housing Color: natural
- Number of positions: 2
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Centerline (Pitch): 3.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |