1554472-1 | TE Connectivity

Pin header, 3 pole, pitch 5.08 mm, straight, black, 1554472-1

Order No.: 71P2372
EAN: 4099891720926
MPN:
1554472-1
Series: Dynamic 3000
1554472-1 TE Connectivity PCB Connection Systems Image 1
1554472-1 TE Connectivity PCB Connection Systems Image 2
1554472-1 TE Connectivity PCB Connection Systems Image 3
1554472-1 TE Connectivity PCB Connection Systems Image 4
1554472-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8913 € *
Available in 12 Days: 1,790 pcs. - if ordered today
Total Price:
233.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
3.8913 €

PCB Header, 1554472-1, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 3 Position, 5.08 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 600 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes