1551920-5 | TE Connectivity
Connector, 38 pole, pitch 0.8 mm, angled, black, 1551920-5
Order No.: 71P2367
EAN: 4099891633332
MPN:
1551920-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4736 € *
Available in 12 Days: 780 pcs. - if ordered today
Connector assembly, 1551920-5, TE Connectivity
QSFP, QSFP+ & zQSPF+, Connector, Data rate (Max) 25 Gb/s, Cable-to-Board, 38 Position, 0.8 mm Centerline, Printed circuit board, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 38 pole | |
| Grid | 0.8 mm | |
| Connection | SMD | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 0.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |