1410971-3 | TE Connectivity

Pin header, 56 pole, pitch 1.8 mm, angled, black, 1410971-3

Order No.: 34P2977
EAN: 4099889909937
MPN:
1410971-3
Series: MULTIGIG RT
1410971-3 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.822 € *
Available in 12 Days: 390 pcs. - if ordered today
Total Price:
2,634.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
87.822 €

PCB Connection System, 1410971-3, TE Connectivity

Board-to-Board, Printed Circuit Board, Right Angle, 56 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Orientation: angled
  • Number of positions: 56
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 1.8 mm
  • Row-to-Row Spacing: 1.35 mm [0.053 in]
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 56 pole
Grid 1.8 mm
Connection press-fit
Orientation angled
Type of locking No
contact surface gold-plated
Rated voltage 150 V
Rated current 1 A
Additional parts equipped
Number of rows 7
Breakable No
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
SVHC free No
Substance description Lead