1410714-3 | TE Connectivity
Socket header, 1 pole, angled, gray, 1410714-3
Order No.: 36P9526
EAN: 4099889950427
MPN:
1410714-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 15 Weeks
PCB Connection System, 1410714-3, TE Connectivity
MULTIGIG RT DC 7.2 GUIDE SOCKET, Backplane Guide Hardware, Right Angle, 1 Position
Technical Data
- Contact Type: Female
- Orientation: angled
- Number of positions: 1
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 1 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 1 pole | |
| Connection | press-fit | |
| Orientation | angled | |
| Type of locking | No | |
| Rated voltage | 150 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Breakable | No | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |