1410142-2 | TE Connectivity

Socket header, 144 pole, pitch 1.8 mm, straight, black, 1410142-2

Order No.: 34P2955
EAN: 4099889909852
MPN:
1410142-2
Series: MULTIGIG RT
1410142-2 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.3180 € *
Available in 12 Days: 69 pcs. - if ordered today
Total Price:
613.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
16 pcs.
38.3180 €

PCB Connection System, 1410142-2, TE Connectivity

Board-to-Board, Printed Circuit Board, Vertical, 144 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Orientation: straight
  • Number of positions: 144
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 1.8 mm
  • Row-to-Row Spacing: 1.8 mm [0.071 in]
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 144 pole
Grid 1.8 mm
Connection press-fit
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 150 V
Rated current 1 A
Additional parts equipped
Number of rows 9
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes