1376366-8 | TE Connectivity
Connector, 8 pole, pitch 2.2 mm, angled, natural, 1376366-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Available in 12 Days: 1,420 pcs. - if ordered today
Total Price:
223.13 € *
Price list
Quantity
Price per unit*
150 pcs.
1.4875 €
800 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header , 1376366-8, TE Connectivity
PCB Mount header, Horizontal, Wire-to-Board, 8 Position, 2.2 mm centerline, Fully shrouded, Tin, Through Hole-Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 8 pole | |
| Grid | 2.2 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |