1337213-3 | TE Connectivity

Connector, 2 pole, pitch 5.46 mm, straight, natural, 1337213-3

Order No.: 71P1899
EAN: 4099891720322
MPN:
1337213-3
1337213-3 TE Connectivity PCB Connection Systems Image 1
1337213-3 TE Connectivity PCB Connection Systems Image 2
1337213-3 TE Connectivity PCB Connection Systems Image 3
1337213-3 TE Connectivity PCB Connection Systems Image 4
1337213-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4256 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,670.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
225 pcs.
7.4256 €

Receptacle housing, 1337213-3, TE Connectivity

Inclined, Wire-to-Device, 2 Position, 5.46 mm Centerline, Power & Signal, Natural.

Technical specifications
Filter Property Value
Version connector
Pin number 2 pole
Grid 5.46 mm
Orientation straight
Rated current 7 A
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes