1-928343-2 | TE Connectivity

Socket housing, 12 pole, pitch 5 mm, straight, natural, 1-928343-2

Order No.: 35P4205
EAN: 4099889932980
MPN:
1-928343-2
1-928343-2 TE Connectivity PCB Connection Systems Image 1
1-928343-2 TE Connectivity PCB Connection Systems Image 2
1-928343-2 TE Connectivity PCB Connection Systems Image 3
1-928343-2 TE Connectivity PCB Connection Systems Image 4
1-928343-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
612.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
1.7493 €

PCB Connection System, 1-928343-2, TE Connectivity

Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: PA 6.6
  • Housing Color: natural
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 150 V
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes