1-87813-4 | TE Connectivity

Pin header, 34 pole, pitch 2.54 mm, angled, black, 1-87813-4

Order No.: 71P3740
EAN: 4099891723347
MPN:
1-87813-4
1-87813-4 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8742 € *
Available in 12 Days: 580 pcs. - if ordered today
Total Price:
253.11 € *
Price list
Quantity
Price per unit*
15 pcs.
16.8742 €
30 pcs.
16.5767 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Header, 1-87813-4, TE Connectivity

PCB Mount header, Right angle, Board-to-Board, 34 Position, 2.54 mm Centerline, Fully shrouded, Gold, Through Hole-Solder, Signal, Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 34 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes