1-5084108-2 | TE Connectivity
Pin header, 50 pole, pitch 2 mm, angled, black, 1-5084108-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1130 € *
Available in 12 Days: 1,766 pcs. - if ordered today
Total Price:
226.70 € *
Price list
Quantity
Price per unit*
15 pcs.
15.1130 €
35 pcs.
14.8393 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-5084108-2, TE Connectivity
The 1-5084108-2 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 50 pole | |
| Grid | 2 mm | |
| Connection | SMD | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |