1-368589-4 | TE Connectivity
Socket housing, 4 pole, pitch 3.96 mm, straight, yellow, 1-368589-4
Order No.: 34P6152
EAN: 4099889910728
MPN:
1-368589-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available in 12 Days: 56,550 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7854 €
50 pcs.
0.7497 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 1-368589-4, TE
4-Positions, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm Centerline, 2 Row, 300 VAC, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |