1-368575-2 | TE Connectivity
Socket header, 4 pole, pitch 3.96 mm, straight, red, 1-368575-2
Order No.: 34P6155
EAN: 4099889910759
MPN:
1-368575-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 12 Days: 14,160 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2868 €
25 pcs.
0.2678 €
50 pcs.
0.2440 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-368575-2, TE Connectivity
Wire-to-Board, Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PA 66
- Housing Color: red
- Number of positions: 4
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Centerline (Pitch): 3.96 mm
- Row-to-Row Spacing: 4.6 mm [0.181 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| Rated voltage | 300 V | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |