1-284514-0 | TE Connectivity

Pin header, 10 pole, pitch 3.5 mm, straight, green, 1-284514-0

Order No.: 59F878
MPN:
1-284514-0
1-284514-0 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.284 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
856.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
4.284 €

PCB terminal block, 1-284514-0, TE Connectivity

10 Position PCB Terminal Block, Header, Wire-to-Board, 3.5 mm Centerline, 1 Row, 30 - 14 AWG, 0.05 - 2 mm² Wire, 300 VAC.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 11 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No