1-284506-0 | TE Connectivity

Pin header, 10 pole, pitch 3.5 mm, angled, green, 1-284506-0

Order No.: 59F877
MPN:
1-284506-0
1-284506-0 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9369 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,787.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
8.9369 €

PCB terminal block, 1-284506-0, TE Connectivity

10 Position PCB Terminal Block, Plug, Wire-to-Board, 3.5 mm Centerline, 1 Row, 180° Wire Entry Angle, 30 - 14 AWG, 0.05 - 2 mm² Wire, 300 VAC.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 11 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes