1-2842248-6 | TE Connectivity
Pin header, 16 pole, pitch 2 mm, angled, black, 1-2842248-6
Order No.: 59F340
MPN:
1-2842248-6
PCB connector, 1-2842248-6, TE Connectivity
PCB mount header, Right angle, Board-to-Board, 16 Positions, 2 mm centerline, Fully Shrouded, Gold (Au), Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 2 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |