1-2842116-0 | TE Connectivity

Pin header, 10 pole, pitch 2 mm, angled, black, 1-2842116-0

Order No.: 71P1790
EAN: 4099891719814
MPN:
1-2842116-0
Series: FCA-215
1-2842116-0 TE Connectivity PCB Connection Systems Image 1
1-2842116-0 TE Connectivity PCB Connection Systems Image 2
1-2842116-0 TE Connectivity PCB Connection Systems Image 3
1-2842116-0 TE Connectivity PCB Connection Systems Image 4
1-2842116-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available in 5 Days: 3,712 pcs. - if ordered today
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.7489 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-2842116-0, TE Connectivity

The 1-2842116-0 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.

Technical specifications
Colour black
Type of locking Yes
contact surface gold-plated
Rated current 2 A
Grid 2 mm
Connection plating tin-plated
Pin number 10 pole
Version pin header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type pin
Rated voltage 125 V
Number of rows 1
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes