1-2834237-1 | TE Connectivity

Socket housing, 3 pole, pitch 2.5 mm, straight, natural, 1-2834237-1

Order No.: 38P0004
EAN: 4099889972702
MPN:
1-2834237-1
Series: SlimSeal
1-2834237-1 TE Connectivity PCB Connection Systems Image 1
1-2834237-1 TE Connectivity PCB Connection Systems Image 2
1-2834237-1 TE Connectivity PCB Connection Systems Image 3
1-2834237-1 TE Connectivity PCB Connection Systems Image 4
1-2834237-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Available in 12 Days: 24,360 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-2834237-1, TE

3-Positions, Connector, Wire-to-Board, 2.5 mm Centerline, Sealable, Printed Circuit Board, 18 - 22 AWG, Board Mount.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 3 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back