1-2834074-3 | TE Connectivity
Plug housing, 3 pole, pitch 2.5 mm, straight, white, 1-2834074-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Available in 12 Days: 439 pcs. - if ordered today
Miniature connector, 1-2834074-3, TE
TE SlimSeal connector miniature is a dust and waterproof, IP67-rated connector system suitable for harsh environment applications such as outdoor lightning and other humidity applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 400 V | |
| Rated current | 5 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |