1-2834006-2 | TE Connectivity
Connector, 2 pole, pitch 4 mm, angled, natural, 1-2834006-2
Order No.: 71P1769
EAN: 4099891719746
MPN:
1-2834006-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Available in 12 Days: 17,385 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Poke-In connector, 1-2834006-2, TE Connectivity
The 1-2834006-2 allows easy and fast installation and its modular design enables a flexible solution. In addition, this connector comes in various color configurations making identification and assembly easy and efficient.
Features
- Easy and fast installation with poke-in contact feature
- Color configurations enables easy identification
- Compact size design for space saving
Applications
- Access controls
- LED Lighting
- Small appliances
- Thermostats
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Pin number | 2 pole | |
| Grid | 4 mm | |
| Connection | SMD | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |