1-282828-3 | TE Connectivity

Pin header, 13 pole, pitch 10.16 mm, straight, green, 1-282828-3

Order No.: 36P0171
MPN:
1-282828-3
TERMI-BLOK HEADER,ASSY90 13P.
Series: Buchanan
1-282828-3 TE Connectivity PCB Connection Systems Image 1
1-282828-3 TE Connectivity PCB Connection Systems Image 2
1-282828-3 TE Connectivity PCB Connection Systems Image 3
1-282828-3 TE Connectivity PCB Connection Systems Image 4
1-282828-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1987 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
10 pcs.
8.6275 €
50 pcs.
8.1158 €
100 pcs.
7.7826 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-282828-3, TE Connectivity

Terminal Block Header Assembly, 180 Degree Closed Ends, 10.16 mm Pitch.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 10.16 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No