1-282818-2 | TE Connectivity
Pin header, 12 pole, pitch 10.16 mm, angled, green, 1-282818-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1400 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.4022 €
50 pcs.
5.9857 €
100 pcs.
5.6287 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-282818-2, TE Connectivity
12 Position PCB Terminal Block, Header, Wire-to-Board, 10.16 mm Centerline, 1 Row, 30 - 12 AWG, 0.05 - 3 mm² Wire, 600 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 10.16 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 15 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |