1-282002-2 | TE Connectivity

Socket header, 2 pole, pitch 5 mm, angled, white, 1-282002-2

Order No.: 35P3989
EAN: 4099889932089
MPN:
1-282002-2
1-282002-2 TE Connectivity PCB Connection Systems Image 1
1-282002-2 TE Connectivity PCB Connection Systems Image 2
1-282002-2 TE Connectivity PCB Connection Systems Image 3
1-282002-2 TE Connectivity PCB Connection Systems Image 4
1-282002-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2666 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
866.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
3250 pcs.
0.2666 €

PCB Connection System, 1-282002-2, TE Connectivity

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: PA 6.6
  • Housing Color: gray
  • Number of positions: 2
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 16 A
  • Centerline (Pitch): 5 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection IDC connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes