1-2351885-6 | TE Connectivity
Pin header, 16 pole, pitch 5 mm, straight, green, 1-2351885-6
Order No.: 59F876
MPN:
1-2351885-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7247 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4629 €
25 pcs.
3.2368 €
50 pcs.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 1-2351885-6, TE Connectivity
16 Position PCB Terminal Block, Header, Wire-to-Board, 5 mm Centerline, 1 Row, 300 VAC, Printed Circuit Board, Vertical.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 16 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |