1-2333134-4 | TE Connectivity
Socket housing, 28 pole, pitch 2 mm, straight, black, 1-2333134-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available in 12 Days: 19,802 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
25 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 1-2333134-4, TE Connectivity
Housing, Receptacle, Wire-to-Board, 28 Position, 2 mm Centerline, Crimp, 2 Row, Black, Mating retention, Wire & Cable.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Pin number | 28 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 125 V | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |