1-2329463-4 | TE Connectivity

Pin header, 28 pole, pitch 2 mm, straight, black, 1-2329463-4

Order No.: 71P1631
EAN: 4099891719432
MPN:
1-2329463-4
Series: Dynamic D-1100D
1-2329463-4 TE Connectivity PCB Connection Systems Image 1
1-2329463-4 TE Connectivity PCB Connection Systems Image 2
1-2329463-4 TE Connectivity PCB Connection Systems Image 3
1-2329463-4 TE Connectivity PCB Connection Systems Image 4
1-2329463-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4863 € *
Available in 12 Days: 2,895 pcs. - if ordered today
Total Price:
201.88 € *
Price list
Quantity
Price per unit*
45 pcs.
4.4863 €
150 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Header, 1-2329463-4, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 28 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 28 pole
Grid 2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes