1-2329463-3 | TE Connectivity
Pin header, 26 pole, pitch 2 mm, straight, 1-2329463-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Available in 12 Days: 540 pcs. - if ordered today
Rectangular connector, 1-2329463-3, TE Connectivity
Standard rectangular connector, Connector assembly, Plug, Mating alignment, Keyed mating alignment type, Mating retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Pin number | 26 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |