1-2307728-4 | TE Connectivity

Socket header, 14 pole, pitch 2 mm, angled, black, 1-2307728-4

Order No.: 71P1508
MPN:
1-2307728-4
Series: 3SBC
1-2307728-4 TE Connectivity PCB Connection Systems Image 1
1-2307728-4 TE Connectivity PCB Connection Systems Image 2
1-2307728-4 TE Connectivity PCB Connection Systems Image 3
1-2307728-4 TE Connectivity PCB Connection Systems Image 4
1-2307728-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Available in 12 Days: 2,400 pcs. - if ordered today
Total Price:
1,827.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
1.5232 €

Socket header, 1-2307728-4, TE Connectivity

The 1-2307728-4 is a PCB Mount receptacle, housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic. The receptacle assembly employ phosphor bronze contact with dual cantilever beams and built-in anti-overstress. This feature provides superior electrical performance as well as excellent solderability.

Applications

  • Servo Drives
  • Industrial Controls
  • Material Handling
  • Instrumentation and Test Equipment
  • Building Automation
  • PLC
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 2 mm
Connection SMD
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes