1-2300178-3 | TE Connectivity

Pin header, 13 pole, pitch 2.5 mm, straight, red, 1-2300178-3

Order No.: 71P1493
EAN: 4099891719081
MPN:
1-2300178-3
Series: Economy Power
1-2300178-3 TE Connectivity PCB Connection Systems Image 1
1-2300178-3 TE Connectivity PCB Connection Systems Image 2
1-2300178-3 TE Connectivity PCB Connection Systems Image 3
1-2300178-3 TE Connectivity PCB Connection Systems Image 4
1-2300178-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available in 5 Days: 4,800 pcs. - if ordered today
Total Price:
216.58 € *
Price list
Quantity
Price per unit*
350 pcs.
0.6188 €
750 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1-2300178-3, TE Connectivity

The 1-2300178-3 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.

Features

  • Housing locking latch
  • Polarization tabs
  • Standard or low insertion force (LIF) terminals
  • Anti-fretting contact lubricant
Technical specifications
Colour red
Type of locking Yes
contact surface tin-plated
Rated current 4.2 A
Grid 2.5 mm
Connection plating tin-plated
Pin number 13 pole
Version pin header
Additional parts equipped
Orientation straight
Connection solder connection
Contact type pin
Rated voltage 250 V
Number of rows 1
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes