1-2296207-4 | TE Connectivity
Connector, 14 pole, pitch 4.2 mm, straight, 1-2296207-4
Order No.: 71P1486
EAN: 4099891719012
MPN:
1-2296207-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
25 pcs.
0.5593 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 1-2296207-4, TE Connectivity
Rectangular connector housing, Wire-to-Wire/Wire-to-Panel, 14 Position, 4.2 mm Centerline, 2 Row, Nylon, Plug, Socket, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |