1-2296206-8 | TE Connectivity
Plug housing, 18 pole, pitch 4.2 mm, straight, white, 1-2296206-8
Order No.: 71P1485
EAN: 4099891719005
MPN:
1-2296206-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Available in 12 Days: 1,387 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
25 pcs.
0.5712 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 1-2296206-8, TE Connectivity
Rectangular connector housing, Wire-to-Wire, 18 Position, 4.2 mm Centerline, 2 Row, Nylon, Plug, Socket, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 18 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |