1-2296206-2 | TE Connectivity

Plug housing, 12 pole, pitch 4.2 mm, straight, white, 1-2296206-2

Order No.: 71P1482
EAN: 4099891718978
MPN:
1-2296206-2
1-2296206-2 TE Connectivity PCB Connection Systems Image 1
1-2296206-2 TE Connectivity PCB Connection Systems Image 2
1-2296206-2 TE Connectivity PCB Connection Systems Image 3
1-2296206-2 TE Connectivity PCB Connection Systems Image 4
1-2296206-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
178.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.357 €

Rectangular connector, 1-2296206-2, TE Connectivity

Rectangular connector housing, Wire-to-Wire, 12 Position, 4.2 mm Centerline, 2 Row, Nylon, Plug, Socket, Wire & Cable, Power.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 12 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking No
Number of rows 2
Colour white
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15