1-2271875-0 | TE Connectivity

Socket housing, 10 pole, pitch 2.54 mm, straight, black, 1-2271875-0

Order No.: 71P1440
EAN: 4099891718909
MPN:
1-2271875-0
1-2271875-0 TE Connectivity PCB Connection Systems Image 1
1-2271875-0 TE Connectivity PCB Connection Systems Image 2
1-2271875-0 TE Connectivity PCB Connection Systems Image 3
1-2271875-0 TE Connectivity PCB Connection Systems Image 4
1-2271875-0 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Available in 12 Days: 3,950 pcs. - if ordered today
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.0115 €

Receptacle housing, 1-2271875-0, TE Connectivity

Housing, Receptacle, Wire-to-Board, 10 Position, 2.54 mm Centerline, Insulation displacement (IDC), 2 Row, Black, Wire & Cable, Signal.

Technical specifications
Filter Property Value
Version socket housing
Pin number 10 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes