1-2271038-0 | TE Connectivity
Pin header, 10 pole, pitch 2.54 mm, angled, black, 1-2271038-0
Order No.: 71P1436
EAN: 4099891718893
MPN:
1-2271038-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available in 12 Days: 4,368 pcs. - if ordered today
Total Price:
208.84 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3923 €
350 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 1-2271038-0, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 10 Position, 2.54 mm Centerline, Fully shrouded, Gold, Through Hole-Solder, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |