1-2232511-5 | TE Connectivity

Connector, 5 pole, pitch 5 mm, straight, natural, 1-2232511-5

Order No.: 71P1417
EAN: 4099891718800
MPN:
1-2232511-5
Series: RAST 5
1-2232511-5 TE Connectivity PCB Connection Systems Image 1
1-2232511-5 TE Connectivity PCB Connection Systems Image 2
1-2232511-5 TE Connectivity PCB Connection Systems Image 3
1-2232511-5 TE Connectivity PCB Connection Systems Image 4
1-2232511-5 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Available in 12 Days: 504 pcs. - if ordered today
Total Price:
199.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
0.6664 €

PCB Header, 1-2232511-5, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 5 Position, 5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Power, Natural.

Technical specifications
Filter Property Value
Version connector
Contact type tab
Pin number 5 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes