1-2213614-3 | TE Connectivity

Connector, 6 pole, pitch 4 mm, angled, black, 1-2213614-3

Order No.: 71P1378
EAN: 4099891718770
MPN:
1-2213614-3
1-2213614-3 TE Connectivity PCB Connection Systems Image 1
1-2213614-3 TE Connectivity PCB Connection Systems Image 2
1-2213614-3 TE Connectivity PCB Connection Systems Image 3
1-2213614-3 TE Connectivity PCB Connection Systems Image 4
1-2213614-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2487 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
16,243.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
3.2487 €

PCB Mount hermaphroditic connector, 1-2213614-3, TE Connectivity

The 1-2213614-3 is suitable for harsh environments where moisture and high vibration may be present. This product provides power to the first LED Printed circuit board and between adjacent LED Printed circuit boards in a linear lighting fixture.

Features

  • Low profile, flat design with rounded corners eliminate shadowing
  • Board to board connectors mate to themselves vertically and horizontally to simplify assembly and service

Applications

  • LED lighting modules
  • LED lighting strips
  • Channel lettering
  • Commercial refrigeration LED lighting
  • Rail, bus and airplane LED lighting
Technical specifications
Filter Property Value
Version connector
Contact type socket/pin
Pin number 6 pole
Grid 4 mm
Connection SMD
Orientation angled
contact surface gold-plated
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes