1-2213614-1 | TE Connectivity
Connector, 2 pole, pitch 4 mm, angled, black, 1-2213614-1
Order No.: 71P1377
EAN: 4099891718763
MPN:
1-2213614-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 27 Weeks
PCB Mount hermaphroditic connector, 1-2213614-1, TE Connectivity
The 1-2213614-1 is suitable for harsh environments where moisture and high vibration may be present. This product provides power to the first LED Printed circuit board and between adjacent LED Printed circuit boards in a linear lighting fixture.
Features
- Low profile, flat design with rounded corners eliminate shadowing
- Board to board connectors mate to themselves vertically and horizontally to simplify assembly and service
Applications
- LED lighting modules
- LED lighting strips
- Channel lettering
- Commercial refrigeration LED lighting
- Rail, bus and airplane LED lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket/pin | |
| Pin number | 2 pole | |
| Grid | 4 mm | |
| Connection | SMD | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |